-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium/High Capacity Standard Size Toggle Switch; Poles: 4PST; Circuits: On-Off; Current Rating: 25A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Screw Terminal; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1S41TSR000H6LF | Amphenol Communications Solutions | 4 Row Signal Receptacle, Straight, Solder-to-Board, 24 position | |
HM1S41TRR000H6LF | Amphenol Communications Solutions | 4 Row Signal Receptacle, Straight, Solder-to-Board, 24 position | |
HM1S41TRR400H6LF | Amphenol Communications Solutions | 4 Row Signal Receptacle, Straight, Solder-to-Board, 24 position |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9479
|
Newark | Switch, Toggle, 4Pst, 25A, 125Vac, Switch Operation:On-Off, Contact Configuration:4Pst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:25A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S41T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1800 / $39.2400 | Buy Now |
DISTI #
360-2906-ND
|
DigiKey | SWITCH TOGGLE 4PST 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
24 In Stock |
|
$17.1975 / $25.6600 | Buy Now |
DISTI #
3937-S41T-ND
|
DigiKey | SWITCH TOGGLE 4PST 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$23.3273 / $35.2500 | Buy Now |
DISTI #
633-S41T
|
Mouser Electronics | Toggle Switches 4PST ON-NONE-OFF SCREW LUG RoHS: Compliant | 111 |
|
$17.7400 / $21.0000 | Buy Now |
DISTI #
70367304
|
RS | Toggle Switch,4PST, ON-NONE-OFF, Non-Illum,17.50mm Actuator,20A,125VAC, Screw | NKK Switches S41T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 7 |
|
$21.0500 / $24.7700 | Buy Now |
|
Future Electronics | STD SIZE TOGGLE/LOW TO HIGH CAPACITY RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$18.7500 / $19.6900 | Buy Now |
DISTI #
S41T
|
TTI | Toggle Switches 4PST ON-NONE-OFF SCREW LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$17.5000 / $21.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S41T
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S41T
NKK Switches
Medium/High Capacity Standard Size Toggle Switch; Poles: 4PST; Circuits: On-Off; Current Rating: 25A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Screw Terminal; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Length | 0.689 inch | |
Actuator Type | TOGGLE BAT | |
Additional Feature | MEDIUM & HIGH RATED | |
Body Breadth | 34.1884 mm | |
Body Length or Diameter | 36.4998 mm | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Contact (AC) Max Rating I Load | 10A@125VAC | |
Contact (AC) Max Rating R Load | 9A@250VAC | |
Contact Current(AC)-Max | 9 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | 4PST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |
This table gives cross-reference parts and alternative options found for S41T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S41T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S41R | Medium/High Capacity Standard Size Toggle Switch; Poles: 4PST; Circuits: On-Off; Current Rating: 25A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Flatted; actuator length: 27.00mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 25 | NKK Switches | S41T vs S41R |
S41 | Medium/High Capacity Standard Size Toggle Switch; Poles: 4PST; Circuits: On-Off; Current Rating: 25A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 25 | NKK Switches | S41T vs S41 |