Part Details for S4114 by Hamamatsu Photonics
Overview of S4114 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for S4114
S4114 CAD Models
S4114 Part Data Attributes:
|
S4114
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S4114
Hamamatsu Photonics
Photo Diode, CERAMIC, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | CERAMIC, DIP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Infrared Range | NO | |
Number of Functions | 1 | |
Shape | RECTANGULAR | |
Size | 4.4 mm |