Part Details for S4114-38Q by Hamamatsu Photonics
Overview of S4114-38Q by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S4114-38Q
S4114-38Q CAD Models
S4114-38Q Part Data Attributes:
|
S4114-38Q
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S4114-38Q
Hamamatsu Photonics
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 0.3 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Response Time-Max | 5e-8 s | |
Surface Mount | NO |