Part Details for S40YR by GeneSic Semiconductor Inc
Overview of S40YR by GeneSic Semiconductor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S40YR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S40YRGN-ND
|
DigiKey | DIODE GEN PURP REV 1.6KV 40A DO5 Min Qty: 800 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0610 | Buy Now |
DISTI #
905-S40YR
|
Mouser Electronics | Rectifiers 1600V 40A REV Leads Std. Recovery RoHS: Compliant | 68 |
|
$7.0600 / $11.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 179 |
|
$21.1068 / $25.7400 | Buy Now |
|
Quest Components | 143 |
|
$24.6675 / $27.8850 | Buy Now | |
|
NAC | 1600V 40A DO-5 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration) - Package Type: A2DO-5 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$8.3100 / $9.1100 | Buy Now |
Part Details for S40YR
S40YR CAD Models
S40YR Part Data Attributes
|
S40YR
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
S40YR
GeneSic Semiconductor Inc
1600V 40A Silicon Standard Recovery Rectifier in DO-5 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 595 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S40YR
This table gives cross-reference parts and alternative options found for S40YR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S40YR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-40HFR160M | Rectifier Diode, 1 Phase, 1 Element, 40A, 1600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | S40YR vs VS-40HFR160M |
VS-42HFR160 | Rectifier Diode, 1 Phase, 1 Element, 40A, 1600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | S40YR vs VS-42HFR160 |
VS-41HFR160M | Rectifier Diode, 1 Phase, 1 Element, 40A, 1600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | S40YR vs VS-41HFR160M |
VS-40HFR160 | Rectifier Diode, 1 Phase, 1 Element, 40A, 1600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | S40YR vs VS-40HFR160 |