Part Details for S404EDE by Everlight Electronics Co Ltd
Overview of S404EDE by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for S404EDE
S404EDE CAD Models
S404EDE Part Data Attributes:
|
S404EDE
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S404EDE
Everlight Electronics Co Ltd
7 Seg Numeric LED Display, 10mm
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange | |
Configuration | Universal | |
Display Height | 10 mm | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |