Part Details for S4035D by Loras Industries Inc
Results Overview of S4035D by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S4035D Information
S4035D by Loras Industries Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for S4035D
S4035D CAD Models
S4035D Part Data Attributes
|
S4035D
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
S4035D
Loras Industries Inc
Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 400V V(DRM), 1 Element
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 150 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JESD-30 Code | O-MUPM-D3 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 35000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 35 A | |
Repetitive Peak Off-state Leakage Current-Max | 50 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for S4035D
This table gives cross-reference parts and alternative options found for S4035D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4035D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6172 | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 35A I(T)RMS, 11000mA I(T), 200V V(DRM), 1 Element | S4035D vs 2N6172 |
MCR230D3 | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, CASE 311-02, 3 PIN | S4035D vs MCR230D3 |
2N6172 | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 35A I(T)RMS, 11000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element | S4035D vs 2N6172 |
MCR230D3 | Motorola Mobility LLC | Check for Price | 25A, 400V, SCR, CASE 311-02, 3 PIN | S4035D vs MCR230D3 |
2N6169 | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 20A I(T)RMS, 6500mA I(T), 400V V(DRM), 1 Element | S4035D vs 2N6169 |
S6035D | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 600V V(DRM), 1 Element | S4035D vs S6035D |
S6420D | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 35A I(T)RMS, 22000mA I(T), 400V V(DRM), 1 Element | S4035D vs S6420D |
MCR231B3 | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, CASE 311-02, 3 PIN | S4035D vs MCR231B3 |
MCR231D3 | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, CASE 311-02, 3 PIN | S4035D vs MCR231D3 |
MCR231B3 | Motorola Mobility LLC | Check for Price | 25A, 200V, SCR, CASE 311-02, 3 PIN | S4035D vs MCR231B3 |