Trigger Devices
S4014MH
Description: 40A, 600V, SCR, TO-220AB, TO-220AB, 3 PIN

Overview of S4014MH by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for S4014MH by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S4014MH by STMicroelectronics

S4014MH
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-220AB
Package Description
TO-220AB, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
750 V/us
DC Gate Trigger Current-Max
75 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
115 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
3 mA
Non-Repetitive Pk On-state Cur
415 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
40000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-45 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
40 A
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. S4014MH
    STMicroelectronics
    40A, 600V, SCR, TO-220AB, TO-220AB, 3 PIN
    VS

Alternate Parts for S4014MH

This table gives cross-reference parts and alternative options found for S4014MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4014MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S6040R Silicon Controlled Rectifier, 40A I(T)RMS, 40000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc S4014MH vs S6040R
MCR264-8 40A, 600V, SCR, TO-220AB, CASE 221A-07, 3 PIN onsemi S4014MH vs MCR264-8
Part Number Description Manufacturer Compare
2N6508G Silicon Controlled Rectifier, 25A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN Littelfuse Inc S4014MH vs 2N6508G
S6040R Silicon Controlled Rectifier, 40A I(T)RMS, 40000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc S4014MH vs S6040R
BT145-500R Silicon Controlled Rectifier, 25A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd S4014MH vs BT145-500R
MCR264-8 40A, 600V, SCR, TO-220AB, CASE 221A-07, 3 PIN onsemi S4014MH vs MCR264-8
TYN690 20A, 600V, SCR, TO-220AB STMicroelectronics S4014MH vs TYN690
NTE5556 Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN NTE Electronics Inc S4014MH vs NTE5556
2N6508 Silicon Controlled Rectifier, 25A I(T)RMS, 8000mA I(T), 600V V(DRM), 1 Element, TO-220AB Loras Industries Inc S4014MH vs 2N6508
2N6508T 25A, 600V, SCR, TO-220AB, CASE 221A-07, 4 PIN onsemi S4014MH vs 2N6508T
2N6508 Silicon Controlled Rectifier, 25A I(T)RMS, 8000mA I(T), 600V V(DRM), 1 Element, TO-220AB, TO-220AB, 3 PIN Advanced Semiconductor Inc S4014MH vs 2N6508
S6025RTP Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN Littelfuse Inc S4014MH vs S6025RTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S4014MH by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S4014MH by STMicroelectronics

  • Please alert me when S4014MH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S4014MH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S4014MH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S4014MH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S4014MH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S4014MH by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: