Part Details for S4/0-12R by Panduit Corp
Overview of S4/0-12R by Panduit Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S4/0-12R
S4/0-12R CAD Models
S4/0-12R Part Data Attributes
|
S4/0-12R
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
S4/0-12R
Panduit Corp
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: COPPER; FINISH: TIN | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 107 mm2 | |
Wire Gauge | 211.6 AWG |