Datasheets
S3V2R-RC by:

SP3T, 100MHz Min, 1000MHz Max, 1.3dB Insertion Loss-Max, ROHS COMPLIANT, CASE S3

Part Details for S3V2R-RC by Aeroflex Signal & Control Solutions

Overview of S3V2R-RC by Aeroflex Signal & Control Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S3V2R-RC

S3V2R-RC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S3V2R-RC Part Data Attributes

S3V2R-RC Aeroflex Signal & Control Solutions
Buy Now Datasheet
Compare Parts:
S3V2R-RC Aeroflex Signal & Control Solutions SP3T, 100MHz Min, 1000MHz Max, 1.3dB Insertion Loss-Max, ROHS COMPLIANT, CASE S3
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer AEROFLEX CONTROL COMPONENTS INC
Reach Compliance Code unknown
Additional Feature SMA-F, TTL COMPATIBLE
Characteristic Impedance 50 Ω
Construction COAXIAL
Input Power-Max (CW) 30 dBm
Insertion Loss-Max 1.3 dB
JESD-609 Code e4
Operating Frequency-Max 1000 MHz
Operating Frequency-Min 100 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
RF/Microwave Device Type SP3T
Terminal Finish Gold (Au)
VSWR-Max 1.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S3V2R-RC by Aeroflex Signal & Control Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S3V2R-RC by Aeroflex Signal & Control Solutions

Select Manufacturer
Which Manufacturer of S3V2R-RC would you like to use for your alert(s)?
  • Please alert me when S3V2R-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S3V2R-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S3V2R-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S3V2R-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S3V2R-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S3V2R-RC by Aeroflex Signal & Control Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: