Part Details for S3P-VH(LF)(SN) by JST Manufacturing
Overview of S3P-VH(LF)(SN) by JST Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3P-VH(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | VH Series 3 Position 3.96 mmThrough Hole Side Entry Locking Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1190 / $0.1410 | Buy Now |
DISTI #
C1S404000274102
|
Chip1Stop | Connector Headers and PCB Receptacles pbFree: Yes | 3201 |
|
$0.1230 / $0.7100 | Buy Now |
DISTI #
C1S404000318275
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant pbFree: Yes | 1450 |
|
$0.2750 / $0.3020 | Buy Now |
DISTI #
C1S404000112325
|
Chip1Stop | Connector Headers and PCB Receptacles pbFree: Yes Container: Bulk | 1402 |
|
$0.0996 / $0.1900 | Buy Now |
DISTI #
C1S404000050636
|
Chip1Stop | Connector Headers and PCB Receptacles pbFree: Yes | 1085 |
|
$0.1940 / $0.4820 | Buy Now |
DISTI #
C1S404000295123
|
Chip1Stop | Connector Headers and PCB Receptacles pbFree: Yes | 3 |
|
$0.3120 | Buy Now |
|
LCSC | 1x3P 3P VH Tin 3 -25+85 10A 1 3.96mm Brass Bend insert Push-PullP3.96mm Wire To Board Connector ROHS | 3229 |
|
$0.0678 / $0.1155 | Buy Now |
Part Details for S3P-VH(LF)(SN)
S3P-VH(LF)(SN) CAD Models
S3P-VH(LF)(SN) Part Data Attributes
|
S3P-VH(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S3P-VH(LF)(SN)
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - reflowed | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S3P-VH(LF)(SN)
This table gives cross-reference parts and alternative options found for S3P-VH(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3P-VH(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644629-3 | 3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | S3P-VH(LF)(SN) vs 3-644629-3 |
41772-0498 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S3P-VH(LF)(SN) vs 41772-0498 |
41672-0152 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S3P-VH(LF)(SN) vs 41672-0152 |
26-64-5042 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S3P-VH(LF)(SN) vs 26-64-5042 |
2-647141-3 | 3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | S3P-VH(LF)(SN) vs 2-647141-3 |
26-58-2030 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S3P-VH(LF)(SN) vs 26-58-2030 |
26-60-3031 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S3P-VH(LF)(SN) vs 26-60-3031 |
41682-0002 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S3P-VH(LF)(SN) vs 41682-0002 |
2-647126-3 | 3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | S3P-VH(LF)(SN) vs 2-647126-3 |
41672-0089 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | S3P-VH(LF)(SN) vs 41672-0089 |