Part Details for S3MBQ-13-F by Diodes Incorporated
Overview of S3MBQ-13-F by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S3MBQ-13-F
S3MBQ-13-F CAD Models
S3MBQ-13-F Part Data Attributes
|
S3MBQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S3MBQ-13-F
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S3MBQ-13-F
This table gives cross-reference parts and alternative options found for S3MBQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3MBQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF3M | Rectifier Diode, 1 Element, 3A, 1000V V(RRM), | Galaxy Microelectronics | S3MBQ-13-F vs UF3M |
CMR3U-10MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | S3MBQ-13-F vs CMR3U-10MTIN/LEAD |
RS3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | S3MBQ-13-F vs RS3M |
FM307A | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AC, | Rectron Semiconductor | S3MBQ-13-F vs FM307A |
GN3M | Rectifier Diode, | Surge Components Inc | S3MBQ-13-F vs GN3M |
S3MBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | S3MBQ-13-F vs S3MBF |
US3MBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | S3MBQ-13-F vs US3MBF |
FR3MB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Micro Commercial Components | S3MBQ-13-F vs FR3MB |
S3MB | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | S3MBQ-13-F vs S3MB |
GR3MB | Rectifier Diode, | Surge Components Inc | S3MBQ-13-F vs GR3MB |