Part Details for S3L8010000L08FGD by Hong Kong X'Tals Ltd
Overview of S3L8010000L08FGD by Hong Kong X'Tals Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S3L8010000L08FGD
S3L8010000L08FGD CAD Models
S3L8010000L08FGD Part Data Attributes
|
S3L8010000L08FGD
Hong Kong X'Tals Ltd
Buy Now
Datasheet
|
Compare Parts:
S3L8010000L08FGD
Hong Kong X'Tals Ltd
Parallel - Fundamental Quartz Crystal, 8.01MHz Max, HC-49US, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONG KONG X'TALS LTD | |
Package Description | HC-49US, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.001 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 70 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 8.01 MHz | |
Operating Frequency-Nom | 8.01 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Series Resistance | 30 Ω | |
Surface Mount | YES |