Datasheets
S3L20U by:

Rectifier Diode

Part Details for S3L20U by Rugao Dachang Electronics Co Ltd

Overview of S3L20U by Rugao Dachang Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Part Details for S3L20U

S3L20U CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S3L20U Part Data Attributes

S3L20U Rugao Dachang Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
S3L20U Rugao Dachang Electronics Co Ltd Rectifier Diode
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer RUGAO DACHANG ELECTRONIC CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application ULTRA FAST RECOVERY
Breakdown Voltage-Min 200 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.98 V
JESD-30 Code O-XALF-W2
Non-rep Pk Forward Current-Max 60 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 2.1 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

S3L20U Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S3L20U by Rugao Dachang Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S3L20U by Rugao Dachang Electronics Co Ltd

Select Manufacturer
Which Manufacturer of S3L20U would you like to use for your alert(s)?
  • Please alert me when S3L20U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S3L20U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S3L20U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S3L20U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S3L20U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S3L20U by Rugao Dachang Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: