Part Details for S3HP606SC by Coilcraft Inc
Overview of S3HP606SC by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S3HP606SC
S3HP606SC CAD Models
S3HP606SC Part Data Attributes
|
S3HP606SC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
S3HP606SC
Coilcraft Inc
High Pass Filter, 60MHz, EIA STD PACKAGE SIZE 1812, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 60 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 2.16 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.3 dB | |
JESD-609 Code | e0 | |
Length | 5.21 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 4.06 mm |
Alternate Parts for S3HP606SC
This table gives cross-reference parts and alternative options found for S3HP606SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3HP606SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3HP606LC | High Pass Filter, 60MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN | Coilcraft Inc | S3HP606SC vs S3HP606LC |