-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8389
|
Newark | Rectifier, 400V, 3A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. S3GB-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 820 |
|
$0.1580 / $0.5120 | Buy Now |
DISTI #
S3GB-FDICT-ND
|
DigiKey | DIODE GEN PURP 400V 3A SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
159059 In Stock |
|
$0.0630 / $0.4800 | Buy Now |
DISTI #
S3GB-13-F
|
Avnet Americas | Diode Switching 400V 3A 2-Pin SMB T/R - Tape and Reel (Alt: S3GB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 267000660000 Factory Stock |
|
$0.0420 | Buy Now |
DISTI #
S3GB-13-F
|
Avnet Americas | Diode Switching 400V 3A 2-Pin SMB T/R - Tape and Reel (Alt: S3GB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 660000 Factory Stock |
|
$0.0420 | Buy Now |
DISTI #
621-S3GB-F
|
Mouser Electronics | Rectifiers 400V 3A RoHS: Compliant | 13853 |
|
$0.1060 / $0.4800 | Buy Now |
DISTI #
70438466
|
RS | Diode Switching 400V 3A 2Pin SMB | Diodes Inc S3GB-13-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2620 / $0.3090 | RFQ |
|
Future Electronics | S3GB Series 400 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 36000Reel |
|
$0.0482 / $0.0539 | Buy Now |
|
Future Electronics | S3GB Series 400 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 33000Reel |
|
$0.0482 / $0.0539 | Buy Now |
|
Future Electronics | S3GB Series 400 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.0482 / $0.0539 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 1545 |
|
$0.0900 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S3GB-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S3GB-13-F
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |