S3DBHE3-TP
Micro Commercial Components
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN

Overview of S3DBHE3-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for S3DBHE3-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S3DBHE3-TP by Micro Commercial Components

S3DBHE3-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
SMB, 2 PIN
Reach Compliance Code
not_compliant
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
Breakdown Voltage-Min
200 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.15 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
10 µA
Reverse Test Voltage
200 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. S3DBHE3-TP
    Micro Commercial Components
    Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for S3DBHE3-TP

This table gives cross-reference parts and alternative options found for S3DBHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3DBHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ES3DVH Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor S3DBHE3-TP vs ES3DVH
ES3DHV6G Rectifier Diode, Taiwan Semiconductor S3DBHE3-TP vs ES3DHV6G
S3D-T Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor S3DBHE3-TP vs S3D-T
1N5550D3B-JQRS.GBDM 3A, 200V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited S3DBHE3-TP vs 1N5550D3B-JQRS.GBDM
ES3DB Rectifier Diode, Surge Components Inc S3DBHE3-TP vs ES3DB
UF3D Rectifier Diode, 1 Element, 3A, 200V V(RRM), Galaxy Microelectronics S3DBHE3-TP vs UF3D
FM3200A-W Rectifier Diode, Rectron Semiconductor S3DBHE3-TP vs FM3200A-W
S3D Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), JGD Semiconductors Co Ltd S3DBHE3-TP vs S3D
BY397S Rectifier Diode, 1 Element, 3A, 200V V(RRM), TDK Corporation S3DBHE3-TP vs BY397S
1N5550D3A-JQRS.CVP 3A, 200V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited S3DBHE3-TP vs 1N5550D3A-JQRS.CVP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S3DBHE3-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S3DBHE3-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of S3DBHE3-TP would you like to use for your alert(s)?
  • Please alert me when S3DBHE3-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S3DBHE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S3DBHE3-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S3DBHE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S3DBHE3-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S3DBHE3-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: