Part Details for S3DB-13-F by Diodes Incorporated
Overview of S3DB-13-F by Diodes Incorporated
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S3DB-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8387
|
Newark | Rectifier, 200V, 3A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. S3DB-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3300 |
|
$0.1710 / $0.2810 | Buy Now |
DISTI #
S3DB-FDICT-ND
|
DigiKey | DIODE GEN PURP 200V 3A SMB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
125882 In Stock |
|
$0.1050 / $0.3500 | Buy Now |
DISTI #
S3DB-13-F
|
Avnet Americas | Diode Switching 200V 3A 2-Pin SMB T/R - Tape and Reel (Alt: S3DB-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1122000 Factory Stock |
|
RFQ | |
DISTI #
621-S3DB-F
|
Mouser Electronics | Rectifiers 200V 3A RoHS: Compliant | 21694 |
|
$0.1640 / $0.2600 | Buy Now |
DISTI #
V36:1790_06703671
|
Arrow Electronics | Diode 200V 3A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2402 | Americas - 6000 |
|
$0.1050 | Buy Now |
DISTI #
V72:2272_06703671
|
Arrow Electronics | Diode 200V 3A 2-Pin SMB T/R Min Qty: 195 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2205 Container: Cut Strips | Americas - 2695 |
|
$0.1061 / $0.1170 | Buy Now |
|
Future Electronics | S3D Series 200 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 150000Reel |
|
$0.1610 / $0.1720 | Buy Now |
|
Future Electronics | S3D Series 200 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 27000Reel |
|
$0.1560 / $0.1670 | Buy Now |
|
Future Electronics | S3D Series 200 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 295Cut Tape/Mini-Reel |
|
$0.3200 / $0.5500 | Buy Now |
|
Future Electronics | S3D Series 200 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1610 / $0.1720 | Buy Now |
Part Details for S3DB-13-F
S3DB-13-F CAD Models
S3DB-13-F Part Data Attributes
|
S3DB-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S3DB-13-F
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |