Part Details for S3D by Fairchild Semiconductor Corporation
Overview of S3D by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22334 |
|
RFQ | ||
|
Quest Components | 3 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AB | 17867 |
|
$0.0824 / $0.7490 | Buy Now |
|
Rochester Electronics | S3D - Rectifier Diode, 3A, 200V, DO-214AB RoHS: Compliant Status: Active Min Qty: 1 | 12120 |
|
$0.1239 / $0.1458 | Buy Now |
Part Details for S3D
S3D CAD Models
S3D Part Data Attributes
|
S3D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
S3D
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-214 | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SMC, JEDEC DO-214, VARIATION AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2.6 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S3D
This table gives cross-reference parts and alternative options found for S3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S3DP | Micro Commercial Components | Check for Price | DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN, Rectifier Diode | S3D vs S3DP |
S3D-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | S3D vs S3D-G |
S3D-GT3 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | S3D vs S3D-GT3 |
S3DHE3/57T | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | S3D vs S3DHE3/57T |