Part Details for S3D-E3/9AT by Vishay Intertechnologies
Overview of S3D-E3/9AT by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S3D-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K8314
|
Newark | 3A,200V, std Gpp Smc Rect |Vishay S3D-E3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1920 | Buy Now |
DISTI #
S3D-E3/9AT
|
Avnet Americas | 3A,200V,STD GPP SMC RECT - Tape and Reel (Alt: S3D-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1082 | Buy Now |
DISTI #
625-S3D-E3/9AT
|
Mouser Electronics | Rectifiers 3.0 Amp 200 Volt 100 Amp IFSM RoHS: Compliant | 3568 |
|
$0.1260 / $0.5200 | Buy Now |
|
Future Electronics | S3D Series 200 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.0851 / $0.0931 | Buy Now |
|
Future Electronics | S3D Series 200 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0851 / $0.0931 | Buy Now |
DISTI #
S3D-E3/9AT
|
TTI | Rectifiers 3.0 Amp 200 Volt 100 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1010 | Buy Now |
DISTI #
S3D-E3/9AT
|
EBV Elektronik | Diode Switching 200V 3A 2-Pin SMC T/R (Alt: S3D-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S3D-E3/9AT
S3D-E3/9AT CAD Models
S3D-E3/9AT Part Data Attributes
|
S3D-E3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S3D-E3/9AT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 2.5 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S3D-E3/9AT
This table gives cross-reference parts and alternative options found for S3D-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3D-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3D-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | S3D-E3/9AT vs S3D-T3 |
S3D-E3/57T | DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | S3D-E3/9AT vs S3D-E3/57T |
S3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, | General Instrument Corp | S3D-E3/9AT vs S3D |
S3DHR6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | S3D-E3/9AT vs S3DHR6 |
SMBYW04-200 | 4A, 200V, SILICON, RECTIFIER DIODE, DO-214AB, SMC, 2 PIN | STMicroelectronics | S3D-E3/9AT vs SMBYW04-200 |
S3DHM6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S3D-E3/9AT vs S3DHM6G |
S3DHR7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | S3D-E3/9AT vs S3DHR7 |
STTH4R02U | 200 V, 4 A High Effiency Ultrafast Diode | STMicroelectronics | S3D-E3/9AT vs STTH4R02U |
S3D-GT3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | S3D-E3/9AT vs S3D-GT3 |
UF3D-G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | S3D-E3/9AT vs UF3D-G |