There are no models available for this part yet.
Overview of S3B by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S3B by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2796-S3BTR-ND
|
DigiKey | DIODE SMC 100V 3A 150C Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
309000 In Stock |
|
$0.0706 | Buy Now | |
DISTI #
2721-S3BTR-ND
|
DigiKey | DIODE GEN PURP 100V 3A SMC Min Qty: 30 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.0671 / $0.2897 | Buy Now | |
DISTI #
4878-S3B-ND
|
DigiKey | DIODE GEN PURP 100V 3A SMC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0604 | Buy Now | |
DISTI #
637-S3B
|
Mouser Electronics | Rectifiers Diode, SMC, 100V, 3A RoHS: Compliant | 3030 |
|
$0.0440 / $0.3100 | Buy Now | |
Onlinecomponents.com | Diode - SMC - 100V - 3A RoHS: Compliant |
17250 In Stock 309000 Factory Stock |
|
$0.0299 / $0.0398 | Buy Now | ||
DISTI #
S3B-DIO
|
TME | Diode: rectifying, SMD, 100V, 3A, 1.5us, SMC, Ufmax: 1.15V, Ifsm: 100A Min Qty: 5 | 4675 |
|
$0.0354 / $0.1503 | Buy Now | |
Master Electronics | Diode - SMC - 100V - 3A RoHS: Compliant |
17250 In Stock 309000 Factory Stock |
|
$0.0299 / $0.0398 | Buy Now |
CAD Models for S3B by Diotec Semiconductor AG
Part Data Attributes for S3B by Diotec Semiconductor AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-214AB
|
Package Description
|
SMC, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Diotec
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.15 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for S3B
This table gives cross-reference parts and alternative options found for S3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3B-E3/57T | DIODE 3 A, 100 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | S3B vs ES3B-E3/57T |
FM302-H | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Formosa Microsemi Co Ltd | S3B vs FM302-H |
S3B-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | S3B vs S3B-E3/9AT |
ER3B | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, | International Semiconductor Inc | S3B vs ER3B |
FR3B-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Won-Top Electronics Co Ltd | S3B vs FR3B-T3 |
S3B-E3/57T | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | S3B vs S3B-E3/57T |
S3BHE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | S3B vs S3BHE3_A/I |
U3B-E3/9AT | DIODE 3 A, 100 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | S3B vs U3B-E3/9AT |
UF3B-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Won-Top Electronics Co Ltd | S3B vs UF3B-T3 |
S3B-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Won-Top Electronics Co Ltd | S3B vs S3B-T3 |