Part Details for S3A by Fuji Electric Co Ltd
Overview of S3A by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S3A
S3A CAD Models
S3A Part Data Attributes
|
S3A
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S3A
Fuji Electric Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC, SMC, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES |
Alternate Parts for S3A
This table gives cross-reference parts and alternative options found for S3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS3A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | S3A vs RS3A |
ES3A | Rectifier Diode, | Taitron Components Inc | S3A vs ES3A |
RS3A-KR7G | Rectifier Diode, | Taiwan Semiconductor | S3A vs RS3A-KR7G |
FM350A-T | Rectifier Diode, | Rectron Semiconductor | S3A vs FM350A-T |
GN3AB | Rectifier Diode, | Surge Components Inc | S3A vs GN3AB |
UF3AB | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | S3A vs UF3AB |
ES3AH | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S3A vs ES3AH |
US3ACF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | S3A vs US3ACF |
S3A | Rectifier Diode, | Taitron Components Inc | S3A vs S3A |
GS3ABF1 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | S3A vs GS3ABF1 |