Part Details for S390J25SL0N63J5G by Vishay Intertechnologies
Overview of S390J25SL0N63J5G by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S390J25SL0N63J5G
S390J25SL0N63J5G CAD Models
S390J25SL0N63J5G Part Data Attributes
|
S390J25SL0N63J5G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S390J25SL0N63J5G
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-8, IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL0 | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for S390J25SL0N63J5G
This table gives cross-reference parts and alternative options found for S390J25SL0N63J5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S390J25SL0N63J5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S390J25SL0N6TJ5R | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL0, 120ppm/Cel TC, 0.000039uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S390J25SL0N63J5G vs S390J25SL0N6TJ5R |
S390J25SL0N6UJ5R | CAPACITOR, CERAMIC, 1000 V, SL0, 0.000039 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | S390J25SL0N63J5G vs S390J25SL0N6UJ5R |
S390J25SL0N6UJ5G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | S390J25SL0N63J5G vs S390J25SL0N6UJ5G |
S390J25SL0N63J7G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | S390J25SL0N63J5G vs S390J25SL0N63J7G |
S390J25SL0N63K6R | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | S390J25SL0N63J5G vs S390J25SL0N63K6R |
S390J25SL0N6UJ0G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | S390J25SL0N63J5G vs S390J25SL0N6UJ0G |
S390J25SL0N63J5R | CAPACITOR, CERAMIC, 1000 V, SL0, 0.000039 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | S390J25SL0N63J5G vs S390J25SL0N63J5R |