Datasheets
S3902CA by:

Toggle Switch, SPST, Momentary, 14A, 36VDC, Screw Terminal, Metal Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT

Part Details for S3902CA by Bulgin

Overview of S3902CA by Bulgin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S3902CA

S3902CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S3902CA Part Data Attributes

S3902CA Bulgin
Buy Now Datasheet
Compare Parts:
S3902CA Bulgin Toggle Switch, SPST, Momentary, 14A, 36VDC, Screw Terminal, Metal Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BULGIN COMPONENTS PLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Actuator Type METAL LEVER
Contact (AC) Max Rating R Load 20A@277VAC
Contact Current(AC)-Max 20 A
Contact Current(DC)-Max 14 A
Contact (DC) Max Rating R Load 14A@36VDC
Contact Voltage(AC)-Max 277 V
Contact Voltage(DC)-Max 36 V
Mounting Feature PANEL MOUNT-THREADED
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPST
Switch Type TOGGLE SWITCH
Termination Type SCREW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S3902CA by Bulgin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S3902CA by Bulgin

Select Manufacturer
Which Manufacturer of S3902CA would you like to use for your alert(s)?
  • Please alert me when S3902CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S3902CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S3902CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S3902CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S3902CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S3902CA by Bulgin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: