Part Details for S37211 by Newava Technology Inc
Overview of S37211 by Newava Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for S37211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
470-S37211CT-ND
|
DigiKey | PULSE XFMR 1:1 225UH Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
417 In Stock |
|
$3.6006 / $5.8100 | Buy Now |
Part Details for S37211
S37211 CAD Models
S37211 Part Data Attributes:
|
S37211
Newava Technology Inc
Buy Now
Datasheet
|
Compare Parts:
S37211
Newava Technology Inc
TRANSFORMER DIGITAL AUDIO, SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEWAVA TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | AUDIO | |
Height | 7.75 mm | |
Length | 12.95 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 10.16 mm |