Part Details for S34MS02G100TFA013 by Cypress Semiconductor
Overview of S34MS02G100TFA013 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S34MS02G100TFA013
S34MS02G100TFA013 CAD Models
S34MS02G100TFA013 Part Data Attributes
|
S34MS02G100TFA013
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S34MS02G100TFA013
Cypress Semiconductor
Flash, 256MX8, PDSO48, TSOP1-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSOP1-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for S34MS02G100TFA013
This table gives cross-reference parts and alternative options found for S34MS02G100TFA013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S34MS02G100TFA013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S34MS02G100TFI013 | Flash, 256MX8, 45ns, PDSO48, TSOP1-48 | Cypress Semiconductor | S34MS02G100TFA013 vs S34MS02G100TFI013 |
S34MS02G100TFA010 | Flash, 256MX8, PDSO48, TSOP1-48 | Cypress Semiconductor | S34MS02G100TFA013 vs S34MS02G100TFA010 |
S34MS02G100TFA003 | Flash, 256MX8, PDSO48, TSOP1-48 | Cypress Semiconductor | S34MS02G100TFA013 vs S34MS02G100TFA003 |
S34MS02G100TFA000 | Flash, 256MX8, PDSO48, TSOP1-48 | Cypress Semiconductor | S34MS02G100TFA013 vs S34MS02G100TFA000 |
S34MS02G100TFI000 | Flash, 256MX8, 45ns, PDSO48, TSOP1-48 | Cypress Semiconductor | S34MS02G100TFA013 vs S34MS02G100TFI000 |
S34MS02G100TFB003 | Flash, 256MX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34MS02G100TFA013 vs S34MS02G100TFB003 |
S34MS02G100TFI010 | Flash, 256MX8, 45ns, PDSO48, TSOP1-48 | Cypress Semiconductor | S34MS02G100TFA013 vs S34MS02G100TFI010 |
S34MS02G100TFB000 | Flash, 256MX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34MS02G100TFA013 vs S34MS02G100TFB000 |
S34MS02G100TFV000 | Flash, 256MX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34MS02G100TFA013 vs S34MS02G100TFV000 |
S34MS02G100TFV003 | Flash, 256MX8, PDSO48, TSOP1-48 | SkyHigh Memory Limited | S34MS02G100TFA013 vs S34MS02G100TFV003 |