S34DF16A0F
International Rectifier
Description: Silicon Controlled Rectifier, 225000mA I(T), 1600V V(DRM)

Overview of S34DF16A0F by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for S34DF16A0F by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S34DF16A0F by International Rectifier

S34DF16A0F
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Circuit Commutated Turn-off Time-Nom
30 µs
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
2.5 V
Non-Repetitive Pk On-state Cur
9000 A
On-state Current-Max
225000 A
Operating Temperature-Max
125 °C
Repetitive Peak Off-state Voltage
1600 V
Surface Mount
NO
Trigger Device Type
SCR
Want to compare parts?
  1. S34DF16A0F
    International Rectifier
    Silicon Controlled Rectifier, 225000mA I(T), 1600V V(DRM)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S34DF16A0F by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S34DF16A0F by International Rectifier

Select Manufacturer
Which Manufacturer of S34DF16A0F would you like to use for your alert(s)?
  • Please alert me when S34DF16A0F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S34DF16A0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S34DF16A0F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S34DF16A0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S34DF16A0F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S34DF16A0F by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: