Part Details for S339RN by NKK Switches
Overview of S339RN by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S339RN
S339RN CAD Models
S339RN Part Data Attributes
|
S339RN
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S339RN
NKK Switches
Toggle Switch, DPDT, On-off-(on), Momentary, 20A, 30VDC, Solder Lug Terminal, Locking Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | CHROME | |
Actuator Length | 0.689 inch | |
Actuator Material | BRASS | |
Actuator Type | PADDLE TYPE | |
Additional Feature | APPROVALS: CSA; UL | |
Body Breadth | 19 mm | |
Body Height | 19.4 mm | |
Body Length or Diameter | 33.2 mm | |
Bushing Diameter | 0.492 inch | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Center Contact Material | SILVER CAPPED COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 8A@125VAC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER CAPPED COPPER | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | MELAMINE PHENOL | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.224 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for S339RN
This table gives cross-reference parts and alternative options found for S339RN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S339RN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S339T | Medium/High Capacity Standard Size Toggle Switch; Poles: DPDT; Circuits: On-Off-Mom; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Screw Terminal; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 15 | NKK Switches | S339RN vs S339T |