-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium/High Capacity Standard Size Toggle Switch; Poles: DPDT; Circuits: On-Off-On; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Screw Terminal; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1460KCS3-3.3#TRPBF | Analog Devices | uP Prec Series Ref Fam | |
LT1460HCS3-3.3#TRMPBF | Analog Devices | uP Prec Series Ref Fam | |
LT1460JCS3-3.3#TRMPBF | Analog Devices | uP Prec Series Ref Fam |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9453
|
Newark | Switch, Toggle, Dpdt, 15A, 250Vac, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:15A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S333T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$12.2000 / $13.3700 | Buy Now |
DISTI #
360-1910-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
135 In Stock |
|
$9.6350 / $15.0300 | Buy Now |
DISTI #
633-S333T
|
Mouser Electronics | Toggle Switches DPDT ON-OFF-ON TOGGL SCREW LUG RoHS: Compliant | 54 |
|
$10.0700 / $13.1300 | Buy Now |
DISTI #
70192224
|
RS | Toggle Switch, DPDT, ON-OFF-ON, Non-Illum,17.50mm Actuator,20A,125VAC, Screw | NKK Switches S333T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$11.1700 / $13.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$10.6600 | Buy Now |
DISTI #
S333T
|
TTI | Toggle Switches DPDT ON-OFF-ON TOGGL SCREW LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 8 In Stock |
|
$10.7700 / $12.4900 | Buy Now |
DISTI #
S333T
|
TME | Switch: toggle, Pos: 3, DP3T, ON-OFF-ON, 15A/250VAC, 15A/30VDC, S Min Qty: 1 | 0 |
|
$14.9900 / $15.9400 | RFQ |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 1515 |
|
$8.9000 / $13.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S333T
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S333T
NKK Switches
Medium/High Capacity Standard Size Toggle Switch; Poles: DPDT; Circuits: On-Off-On; Current Rating: 15A (AC), 20A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Screw Terminal; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 30 deg | |
Actuator Color | CHROME | |
Actuator Finish | CHROME | |
Actuator Length | 0.689 inch | |
Actuator Material | BRASS | |
Actuator Type | BAT TYPE | |
Additional Feature | APPROVALS: CSA; UL | |
Body Breadth | 19 mm | |
Body Height | 19.4 mm | |
Body Length or Diameter | 33.2 mm | |
Bushing Diameter | 0.492 inch | |
Bushing Length | 0.472 inch | |
Bushing Type | M12P1 | |
Center Contact Material | SILVER CAPPED COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 10A@125VAC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER CAPPED COPPER | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | MELAMINE PHENOL | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.224 inch | |
Termination Type | SCREW |