S330LCSET50036
Vertiv Inc
Description: Cable Assembly

Overview of S330LCSET50036 by Vertiv Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for S330LCSET50036 by Vertiv Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S330LCSET50036 by Vertiv Inc

S330LCSET50036
Vertiv Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EMERSON NETWORK POWER
Reach Compliance Code
unknown
Application
HIGH FREQUENCY APPLICATION
Conductor Finish
SILVER PLATED
Conductor Material
COPPER ALLOY
Connector Side1
SMA FEMALE
Connector Side2
TNC FEMALE
Connector Support Type
CABLE ASSEMBLY
Construction
SOLID
DIN Conformance
NO
Diameter
7.75 mm
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
Jacket Material
POLYURETHANE
Length
0.914 mm
MIL Conformance
NO
Number of Conductors
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Shielding
YES
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. S330LCSET50036
    Vertiv Inc
    Cable Assembly
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S330LCSET50036 by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S330LCSET50036 by Vertiv Inc

Select Manufacturer
Which Manufacturer of S330LCSET50036 would you like to use for your alert(s)?
  • Please alert me when S330LCSET50036 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S330LCSET50036 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S330LCSET50036 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S330LCSET50036 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S330LCSET50036.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S330LCSET50036 by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: