-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A, 200 V, Surface Mount Package Schottky Rectifier, SMB, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-S32-02-080LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 4 Positions. | |
ND9AS3200 | Amphenol Communications Solutions | ix Industrial Receptacle, Type A Right Angle, SMT, Gold 8u\\ | |
ND9BS3200 | Amphenol Communications Solutions | ix Industrial Receptacle, Type B Right Angle, SMT, Gold 8u\\ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W8974
|
Newark | Diode, Fast Recovery, 3A, 200V, Do-214Aa, Repetitive Peak Reverse Voltage:200V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:900Mv, Product Range:- Rohs Compliant: Yes |Onsemi S320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11188 |
|
$0.3440 / $0.4060 | Buy Now |
DISTI #
95T1034
|
Newark | Rectifier Diode, Single, 200 V, 3 A, Do-214Aa, 2, 900 Mv Rohs Compliant: Yes |Onsemi S320 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2880 / $0.3750 | Buy Now |
DISTI #
S320FSCT-ND
|
DigiKey | DIODE SCHOTTKY 200V 3A DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20637 In Stock |
|
$0.2789 / $0.9900 | Buy Now |
DISTI #
S320
|
Avnet Americas | Diode Schottky 200V 3A 2-Pin BGA MICROSTAR JUNIOR - Tape and Reel (Alt: S320) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 89125 Partner Stock |
|
RFQ | |
DISTI #
S320
|
Avnet Americas | Diode Schottky 200V 3A 2-Pin BGA MICROSTAR JUNIOR - Tape and Reel (Alt: S320) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 114000 Factory Stock |
|
$0.2833 / $0.3034 | Buy Now |
DISTI #
S320
|
Avnet Americas | Diode Schottky 200V 3A 2-Pin BGA MICROSTAR JUNIOR - Tape and Reel (Alt: S320) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 114000 Factory Stock |
|
$0.2833 / $0.3034 | Buy Now |
DISTI #
512-S320
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A, 200V, Schottky Rectifier RoHS: Compliant | 83015 |
|
$0.2740 / $0.9300 | Buy Now |
DISTI #
V72:2272_06340976
|
Arrow Electronics | Diode Schottky 200V 3A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2405 Container: Cut Strips | Americas - 359 |
|
$0.2994 / $0.8777 | Buy Now |
|
Future Electronics | S320 Series 3 A 200 V Surface Mount Schottky Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.2850 | Buy Now |
|
Future Electronics | S320 Series 3 A 200 V Surface Mount Schottky Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S320
onsemi
Buy Now
Datasheet
|
Compare Parts:
S320
onsemi
3 A, 200 V, Surface Mount Package Schottky Rectifier, SMB, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | ROHS COMPLIANT, SMB, MINI PACKAGE-2 | |
Manufacturer Package Code | 403AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 7 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |