Part Details for S311P838ADX393J6R1 by Kyocera AVX Components
Overview of S311P838ADX393J6R1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S311P838ADX393J6R1
S311P838ADX393J6R1 CAD Models
S311P838ADX393J6R1 Part Data Attributes
|
S311P838ADX393J6R1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
S311P838ADX393J6R1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 3.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.8 mm |
Alternate Parts for S311P838ADX393J6R1
This table gives cross-reference parts and alternative options found for S311P838ADX393J6R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S311P838ADX393J6R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1206X7R393J16TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | NIC Components Corp | S311P838ADX393J6R1 vs NMC1206X7R393J16TRPLP3K |
NMC1206X7R393J16TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | NIC Components Corp | S311P838ADX393J6R1 vs NMC1206X7R393J16TRPLP |
1206X7R393JW7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | American Technical Ceramics Corp | S311P838ADX393J6R1 vs 1206X7R393JW7AB |
GMC31X7R393J16NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | Cal-Chip Electronics | S311P838ADX393J6R1 vs GMC31X7R393J16NTDLF |
1206X7R393JE7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | American Technical Ceramics Corp | S311P838ADX393J6R1 vs 1206X7R393JE7AB |
CMC-016/393JX1206T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Tecate Group | S311P838ADX393J6R1 vs CMC-016/393JX1206T13F |
1206X7R393JT7AB | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | S311P838ADX393J6R1 vs 1206X7R393JT7AB |
1206X7R393JE7AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | American Technical Ceramics Corp | S311P838ADX393J6R1 vs 1206X7R393JE7AT |
CMC-016/393JX1206T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 1206, | Tecate Group | S311P838ADX393J6R1 vs CMC-016/393JX1206T |
GMC31X7R393J16NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1206, CHIP, LEAD FREE | Cal-Chip Electronics | S311P838ADX393J6R1 vs GMC31X7R393J16NT-LF |