Memory
S30MS512P25TFW010
Spansion
Description: Flash, 32MX16, 25ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48

Overview of S30MS512P25TFW010 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S30MS512P25TFW010 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S30MS512P25TFW010 by Spansion

S30MS512P25TFW010
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
TSSOP, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
25 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
512
Number of Terminals
48
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
32MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
1K words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.00006 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
NO
Width
12 mm
Want to compare parts?
  1. S30MS512P25TFW010
    Spansion
    Flash, 32MX16, 25ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48
    VS

Alternate Parts for S30MS512P25TFW010

This table gives cross-reference parts and alternative options found for S30MS512P25TFW010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S30MS512P25TFW010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S30MS512P25TFW013 Flash, 32MX16, 25ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion S30MS512P25TFW010 vs S30MS512P25TFW013
S30MS512P25TAW500 Flash, 32MX16, 25ns, PDSO48, MO-142DD, TSOP-48 Spansion S30MS512P25TFW010 vs S30MS512P25TAW500
S30MS512P25TAW003 Flash, 32MX16, 25ns, PDSO48, MO-142DD, TSOP-48 Spansion S30MS512P25TFW010 vs S30MS512P25TAW003
S30MS512P25TFW503 Flash, 32MX16, 25ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion S30MS512P25TFW010 vs S30MS512P25TFW503
S30MS512P25TFW513 Flash, 32MX16, 25ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion S30MS512P25TFW010 vs S30MS512P25TFW513
S30MS512P25TAW000 Flash, 32MX16, 25ns, PDSO48, MO-142DD, TSOP-48 Spansion S30MS512P25TFW010 vs S30MS512P25TAW000
S30MS512P25TFW500 Flash, 32MX16, 25ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion S30MS512P25TFW010 vs S30MS512P25TFW500
S30MS512P25TFW000 Flash, 32MX16, 25ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion S30MS512P25TFW010 vs S30MS512P25TFW000
S30MS512P25TAW503 Flash, 32MX16, 25ns, PDSO48, MO-142DD, TSOP-48 Spansion S30MS512P25TFW010 vs S30MS512P25TAW503
S30MS512P25TAW010 Flash, 32MX16, 25ns, PDSO48, MO-142DD, TSOP-48 Spansion S30MS512P25TFW010 vs S30MS512P25TAW010
Part Number Description Manufacturer Compare
S30MS512P25TAW510 Flash, 32MX16, 25ns, PDSO48, MO-142DD, TSOP-48 Spansion S30MS512P25TFW010 vs S30MS512P25TAW510
S30MS512P25TFW013 Flash, 32MX16, 25ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion S30MS512P25TFW010 vs S30MS512P25TFW013
S30MS512P25TAW500 Flash, 32MX16, 25ns, PDSO48, MO-142DD, TSOP-48 Spansion S30MS512P25TFW010 vs S30MS512P25TAW500
S30MS512P25TFW503 Flash, 32MX16, 25ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion S30MS512P25TFW010 vs S30MS512P25TFW503
S30MS512P25TAW003 Flash, 32MX16, 25ns, PDSO48, MO-142DD, TSOP-48 Spansion S30MS512P25TFW010 vs S30MS512P25TAW003
S30MS512P25TFW003 Flash, 32MX16, 25ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion S30MS512P25TFW010 vs S30MS512P25TFW003
S30MS512P25TFW513 Flash, 32MX16, 25ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion S30MS512P25TFW010 vs S30MS512P25TFW513
S30MS512P25TFW000 Flash, 32MX16, 25ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion S30MS512P25TFW010 vs S30MS512P25TFW000
S30MS512P25TFW500 Flash, 32MX16, 25ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion S30MS512P25TFW010 vs S30MS512P25TFW500
S30MS512P25TAW503 Flash, 32MX16, 25ns, PDSO48, MO-142DD, TSOP-48 Spansion S30MS512P25TFW010 vs S30MS512P25TAW503

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S30MS512P25TFW010 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S30MS512P25TFW010 by Spansion

  • Please alert me when S30MS512P25TFW010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S30MS512P25TFW010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S30MS512P25TFW010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S30MS512P25TFW010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S30MS512P25TFW010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S30MS512P25TFW010 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: