Memory
S30MS512P25BFW500
Spansion
Description: Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, LEAD FREE, FBGA-137

Overview of S30MS512P25BFW500 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S30MS512P25BFW500 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S30MS512P25BFW500 by Spansion

S30MS512P25BFW500
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
137
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
25 ns
JESD-30 Code
R-PBGA-B137
JESD-609 Code
e1
Length
13 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
137
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
32MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
11 mm
Want to compare parts?
  1. S30MS512P25BFW500
    Spansion
    Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, LEAD FREE, FBGA-137
    VS

Alternate Parts for S30MS512P25BFW500

This table gives cross-reference parts and alternative options found for S30MS512P25BFW500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S30MS512P25BFW500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S30MS512P25BAW503 Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, FBGA-137 Spansion S30MS512P25BFW500 vs S30MS512P25BAW503
S30MS512P25BFW513 Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, LEAD FREE, FBGA-137 Spansion S30MS512P25BFW500 vs S30MS512P25BFW513
S30MS512P25BFW010 Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, LEAD FREE, FBGA-137 Spansion S30MS512P25BFW500 vs S30MS512P25BFW010
S30MS512P25BAW013 Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, FBGA-137 Spansion S30MS512P25BFW500 vs S30MS512P25BAW013
S30MS512P25BAW513 Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, FBGA-137 Spansion S30MS512P25BFW500 vs S30MS512P25BAW513
S30MS512P25BFW013 Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, LEAD FREE, FBGA-137 Spansion S30MS512P25BFW500 vs S30MS512P25BFW013
S30MS512P25BAW003 Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, FBGA-137 Spansion S30MS512P25BFW500 vs S30MS512P25BAW003
S30MS512P25BAW010 Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, FBGA-137 Spansion S30MS512P25BFW500 vs S30MS512P25BAW010
S30MS512P25BAW510 Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, FBGA-137 Spansion S30MS512P25BFW500 vs S30MS512P25BAW510
S30MS512P25BFW000 Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, LEAD FREE, FBGA-137 Spansion S30MS512P25BFW500 vs S30MS512P25BFW000
Part Number Description Manufacturer Compare
S30MS512P25BAW010 Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, FBGA-137 Spansion S30MS512P25BFW500 vs S30MS512P25BAW010
S30MS512P25BAW003 Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, FBGA-137 Spansion S30MS512P25BFW500 vs S30MS512P25BAW003
S30MS512P25BAW503 Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, FBGA-137 Spansion S30MS512P25BFW500 vs S30MS512P25BAW503
S30MS512P25BAW510 Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, FBGA-137 Spansion S30MS512P25BFW500 vs S30MS512P25BAW510
S30MS512P25BFW003 Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, LEAD FREE, FBGA-137 Spansion S30MS512P25BFW500 vs S30MS512P25BFW003
S30MS512P25BFW000 Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, LEAD FREE, FBGA-137 Spansion S30MS512P25BFW500 vs S30MS512P25BFW000
S30MS512P25BFW010 Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, LEAD FREE, FBGA-137 Spansion S30MS512P25BFW500 vs S30MS512P25BFW010
S30MS512P25BAW513 Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, FBGA-137 Spansion S30MS512P25BFW500 vs S30MS512P25BAW513
S30MS512P25BAW000 Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, FBGA-137 Spansion S30MS512P25BFW500 vs S30MS512P25BAW000
S30MS512P25BFW513 Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, LEAD FREE, FBGA-137 Spansion S30MS512P25BFW500 vs S30MS512P25BFW513

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S30MS512P25BFW500 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S30MS512P25BFW500 by Spansion

  • Please alert me when S30MS512P25BFW500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S30MS512P25BFW500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S30MS512P25BFW500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S30MS512P25BFW500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S30MS512P25BFW500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S30MS512P25BFW500 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: