Part Details for S30MS512P25BFW003 by Spansion
Overview of S30MS512P25BFW003 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S30MS512P25BFW003
S30MS512P25BFW003 CAD Models
S30MS512P25BFW003 Part Data Attributes
|
S30MS512P25BFW003
Spansion
Buy Now
Datasheet
|
Compare Parts:
S30MS512P25BFW003
Spansion
Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, LEAD FREE, FBGA-137
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PBGA-B137 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 137 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for S30MS512P25BFW003
This table gives cross-reference parts and alternative options found for S30MS512P25BFW003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S30MS512P25BFW003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S30MS512P25BFW500 | Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, LEAD FREE, FBGA-137 | Spansion | S30MS512P25BFW003 vs S30MS512P25BFW500 |
S30MS512P25BAW510 | Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, FBGA-137 | Spansion | S30MS512P25BFW003 vs S30MS512P25BAW510 |
S30MS512P25BFW000 | Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, LEAD FREE, FBGA-137 | Spansion | S30MS512P25BFW003 vs S30MS512P25BFW000 |
S30MS512P25BAW513 | Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, FBGA-137 | Spansion | S30MS512P25BFW003 vs S30MS512P25BAW513 |
S30MS512P25BFW503 | Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, LEAD FREE, FBGA-137 | Spansion | S30MS512P25BFW003 vs S30MS512P25BFW503 |
S30MS512P25BAW013 | Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, FBGA-137 | Spansion | S30MS512P25BFW003 vs S30MS512P25BAW013 |
S30MS512P25BFW010 | Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, LEAD FREE, FBGA-137 | Spansion | S30MS512P25BFW003 vs S30MS512P25BFW010 |
S30MS512P25BAW500 | Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, FBGA-137 | Spansion | S30MS512P25BFW003 vs S30MS512P25BAW500 |
S30MS512P25BAW003 | Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, FBGA-137 | Spansion | S30MS512P25BFW003 vs S30MS512P25BAW003 |
S30MS512P25BAW000 | Flash, 32MX16, 25ns, PBGA137, 13 X 11 MM, FBGA-137 | Spansion | S30MS512P25BFW003 vs S30MS512P25BAW000 |