Part Details for S30AW3FF400Q1 by TURCK Inc
Overview of S30AW3FF400Q1 by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for S30AW3FF400Q1
S30AW3FF400Q1 CAD Models
S30AW3FF400Q1 Part Data Attributes
|
S30AW3FF400Q1
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
S30AW3FF400Q1
TURCK Inc
Diffuse Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP69, IP69K | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 400 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | RELAY | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 16000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 250 V | |
Supply Voltage-Min | 20 V | |
Termination Type | CONNECTOR |