Part Details for S309D25C0JV8TL7R by Vishay Intertechnologies
Overview of S309D25C0JV8TL7R by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S309D25C0JV8TL7R
S309D25C0JV8TL7R CAD Models
S309D25C0JV8TL7R Part Data Attributes
|
S309D25C0JV8TL7R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S309D25C0JV8TL7R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 4000V, 16.6667% +Tol, 16.6667% -Tol, C0J, -/+120ppm/Cel TC, 0.000003uF, 2620,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2620 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.5 mm | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 2620 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0J | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |