Telecommunication Circuits
S3016A/HO
Applied Micro Circuits Corporation
Description: ATM Network Interface, 1-Func, PQFP52, PLASTIC, TQFP-52

Overview of S3016A/HO by Applied Micro Circuits Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for S3016A/HO by Applied Micro Circuits Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S3016A/HO by Applied Micro Circuits Corporation

S3016A/HO
Applied Micro Circuits Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
APPLIED MICRO CIRCUITS CORP
Part Package Code
QFP
Package Description
QFP,
Pin Count
52
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G52
Length
10 mm
Number of Functions
1
Number of Terminals
52
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
ATM/SONET/SDH NETWORK INTERFACE
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. S3016A/HO
    Applied Micro Circuits Corporation
    ATM Network Interface, 1-Func, PQFP52, PLASTIC, TQFP-52
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S3016A/HO by Applied Micro Circuits Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S3016A/HO by Applied Micro Circuits Corporation

Select Manufacturer
Which Manufacturer of S3016A/HO would you like to use for your alert(s)?
  • Please alert me when S3016A/HO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S3016A/HO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S3016A/HO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S3016A/HO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S3016A/HO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S3016A/HO by Applied Micro Circuits Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: