Part Details for S3014A-1 by Applied Micro Circuits Corporation
Overview of S3014A-1 by Applied Micro Circuits Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for S3014A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,CLOCK/DATA RECOVERY,LDCC,44PIN,PLASTIC | 30 |
|
$10.0000 | Buy Now |
Part Details for S3014A-1
S3014A-1 CAD Models
S3014A-1 Part Data Attributes
|
S3014A-1
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S3014A-1
Applied Micro Circuits Corporation
Clock Recovery Circuit, 1-Func, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.4846 mm | |
Neg Supply Voltage-Nom | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.4958 mm | |
Supply Current-Max | 210 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.4846 mm |