Part Details for S3005C-1 by Applied Micro Circuits Corporation
Overview of S3005C-1 by Applied Micro Circuits Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S3005C-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ |
Part Details for S3005C-1
S3005C-1 CAD Models
S3005C-1 Part Data Attributes
|
S3005C-1
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S3005C-1
Applied Micro Circuits Corporation
TRANSCEIVER, CQFP68, CERAMIC, LDCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP68,1.2SQ,50 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
Applications | ATM;SDH;SONET | |
JESD-30 Code | S-CQFP-G68 | |
Length | 24.13 mm | |
Neg Supply Voltage-Nom | -4.5 V | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,1.2SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supplies | 5,-4.5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |