Part Details for S3-800-50A by Sussex Semiconductor Inc
Overview of S3-800-50A by Sussex Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS04DWT-00#X0 | Renesas Electronics Corporation | IGBT 1250V 50A Chip | |
RJP65S04DWA-80#W0 | Renesas Electronics Corporation | IGBT 650V 50A Wafer | |
RJP65S04DWS-80#W0 | Renesas Electronics Corporation | IGBT 650V 50A Sawn |