Part Details for S2V60-4060 by Shindengen Electronic Manufacturing Co Ltd
Overview of S2V60-4060 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4060-AL | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
TF5040-602MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602MLD | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Part Details for S2V60-4060
S2V60-4060 CAD Models
S2V60-4060 Part Data Attributes
|
S2V60-4060
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S2V60-4060
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1.7A, Silicon, AX10, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Part Package Code | AXIAL DIODE | |
Package Description | AX10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | AX10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for S2V60-4060
This table gives cross-reference parts and alternative options found for S2V60-4060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2V60-4060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK14WS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.7A, Silicon, | Sanken Electric Co Ltd | S2V60-4060 vs RK14WS |
RK14VO | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.7A, Silicon, | Sanken Electric Co Ltd | S2V60-4060 vs RK14VO |
RK13V4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.7A, Silicon, | Sanken Electric Co Ltd | S2V60-4060 vs RK13V4 |
RK13WK | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.7A, Silicon, | Sanken Electric Co Ltd | S2V60-4060 vs RK13WK |
S2V604002P5 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, Silicon, | Shindengen Electronic Manufacturing Co Ltd | S2V60-4060 vs S2V604002P5 |
S2V604001P12.5 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, Silicon, | Shindengen Electronic Manufacturing Co Ltd | S2V60-4060 vs S2V604001P12.5 |
S2V20-4070 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, Silicon, AX10, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | S2V60-4060 vs S2V20-4070 |
S2V20-4060 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, Silicon, AX10, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | S2V60-4060 vs S2V20-4060 |
S2V204003P12.5 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, Silicon, | Shindengen Electronic Manufacturing Co Ltd | S2V60-4060 vs S2V204003P12.5 |
S2V204002P5 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, Silicon, | Shindengen Electronic Manufacturing Co Ltd | S2V60-4060 vs S2V204002P5 |