Datasheets
S2V5 by:

SPDT, 100MHz Min, 8000MHz Max, 3.3dB Insertion Loss-Max, CASE S2

Part Details for S2V5 by Aeroflex Signal & Control Solutions

Overview of S2V5 by Aeroflex Signal & Control Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for S2V5

S2V5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S2V5 Part Data Attributes

S2V5 Aeroflex Signal & Control Solutions
Buy Now Datasheet
Compare Parts:
S2V5 Aeroflex Signal & Control Solutions SPDT, 100MHz Min, 8000MHz Max, 3.3dB Insertion Loss-Max, CASE S2
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ADVANCED CONTROL COMPONENTS INC
Reach Compliance Code unknown
Additional Feature SMA-F, TTL COMPATIBLE
Characteristic Impedance 50 Ω
Construction COAXIAL
Input Power-Max (CW) 30 dBm
Insertion Loss-Max 3.3 dB
JESD-609 Code e4
Operating Frequency-Max 8000 MHz
Operating Frequency-Min 100 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
RF/Microwave Device Type SPDT
Terminal Finish Gold (Au)
VSWR-Max 2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S2V5 by Aeroflex Signal & Control Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S2V5 by Aeroflex Signal & Control Solutions

Select Manufacturer
Which Manufacturer of S2V5 would you like to use for your alert(s)?
  • Please alert me when S2V5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S2V5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S2V5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S2V5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S2V5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S2V5 by Aeroflex Signal & Control Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: