Part Details for S2M-G by WEITRON INTERNATIONAL CO., LTD.
Overview of S2M-G by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for S2M-G
S2M-G CAD Models
S2M-G Part Data Attributes
|
S2M-G
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
S2M-G
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, 1 Element, 2A, 1000V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES |
Alternate Parts for S2M-G
This table gives cross-reference parts and alternative options found for S2M-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2M-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2MAF-TM2G | Rectifier Diode, | Taiwan Semiconductor | S2M-G vs HS2MAF-TM2G |
RS2MFSM3G | Rectifier Diode, | Taiwan Semiconductor | S2M-G vs RS2MFSM3G |
S2ML-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | S2M-G vs S2ML-SMA-R |
RS2M | Rectifier Diode, | Continental Device India Ltd | S2M-G vs RS2M |
H2MFF2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | S2M-G vs H2MFF2 |
S2MFR3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | S2M-G vs S2MFR3G |
S2MA-TR2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | S2M-G vs S2MA-TR2G |
RS2MALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | S2M-G vs RS2MALH |
H2MF | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | S2M-G vs H2MF |
RS2MA-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | S2M-G vs RS2MA-T |