Part Details for S2GR4 by Taiwan Semiconductor
Overview of S2GR4 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2GR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4149 |
|
$0.3325 / $0.9500 | Buy Now |
Part Details for S2GR4
S2GR4 CAD Models
S2GR4 Part Data Attributes
|
S2GR4
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S2GR4
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S2GR4
This table gives cross-reference parts and alternative options found for S2GR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2GR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UF2G_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | S2GR4 vs UF2G_R1_10001 |
S2GHR5G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S2GR4 vs S2GHR5G |
ES2LGHR4GSMB | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S2GR4 vs ES2LGHR4GSMB |
FM204-B | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S2GR4 vs FM204-B |
ES2FR5 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | S2GR4 vs ES2FR5 |
ES2G-TR4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S2GR4 vs ES2G-TR4G |
S2G | MERITEK Electronics Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S2GR4 vs S2G |
ER2G_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | S2GR4 vs ER2G_R1_10001 |
FR2G-LTP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | S2GR4 vs FR2G-LTP-HF |
ES2G | Yangzhou Yangjie Electronics Co Ltd | $0.0655 | Rectifier Diode, 1 Element, 2A, 400V V(RRM) | S2GR4 vs ES2G |