Part Details for S2D200-BA02-02 by ebm-papst
Overview of S2D200-BA02-02 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P80C562EBA/02 | Rochester Electronics LLC | P80C562 - 80C51, Embedded 8-bit microcontroller, ROMLEss |
Price & Stock for S2D200-BA02-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8444
|
Newark | Ac Axial Fan |Ebm-Papst S2D200-BA02-02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$268.7100 / $294.5500 | Buy Now |
DISTI #
381-S2D200-BA02-02-ND
|
DigiKey | AC AXIAL FAN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.5620 | Buy Now |
DISTI #
S2D200-BA02-02
|
Avnet Americas | AC Fan 230V/400V 0.15A/0.14A 53W/70W 50Hz/60Hz 2800RPM/3150RPM 488.52CFM/553.26CFM 67dB/70dB Flange Mount - Bulk (Alt: S2D200-BA02-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$215.9920 / $265.0001 | Buy Now |
DISTI #
5912-S2D200-BA02-02
|
Mouser Electronics | AC Fans AC Axial Fan, 245x76.6mm Round, 400VAC, 535CFM, 70W, 3150RPM, Ball, IP44 RoHS: Compliant | 0 |
|
$243.5600 | Order Now |
DISTI #
72053748
|
RS | Fan, Axial, 230/400VAC, 245x76.6mm, 535 CFM, 70W, 3150RPM, Ball, IP44 | ebm-papst S2D200-BA02-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$304.0900 / $337.8800 | RFQ |
|
Onlinecomponents.com | AC Fan Axial Bearing 230V/400V 488.52CFM/553.26CFM 67dB/70dB RoHS: Compliant |
2 Partner Stock |
|
$226.6700 / $243.4600 | Buy Now |
DISTI #
69881076
|
Verical | AC Fan Axial Bearing 230V/400V 488.52CFM/553.26CFM 67dB/70dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$215.3100 | Buy Now |
DISTI #
S2D200-BA02-02
|
IBS Electronics | Fan, Axial, 230/400VAC, 245x76.6mm, 535 CFM, 70W, 3150RPM, Ball, IP44 ebm-papst S2D200-BA02-02 Min Qty: 1 Package Multiple: 1 | 0 |
|
$292.8250 | Buy Now |
DISTI #
000000000002662040
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$219.4600 / $269.1400 | Buy Now |
|
Master Electronics | AC Fan Axial Bearing 230V/400V 488.52CFM/553.26CFM 67dB/70dB RoHS: Compliant |
2 Partner Stock |
|
$226.6700 / $243.4600 | Buy Now |
Part Details for S2D200-BA02-02
S2D200-BA02-02 CAD Models
S2D200-BA02-02 Part Data Attributes
|
S2D200-BA02-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
S2D200-BA02-02
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 488.51 CFM | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | AXIAL | |
Diameter | 195 mm | |
Height | 75 mm | |
Noise | 67 dB | |
Operating Temperature-Max | 75 °C | |
Pressure | 14.27 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 53 W | |
Rated Voltage | 400 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1700 g |