-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7626
|
Newark | Conn, Header, 2Pos, 1Row, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Eh Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Jst (Japan Solderless Terminals) S2B-EH(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 644055 |
|
$0.0220 | Buy Now |
DISTI #
306-S2B-EHLFSN
|
Mouser Electronics | Headers & Wire Housings EH HEADER (SIDE) RoHS: Compliant | 0 |
|
$0.0570 / $0.1600 | Order Now |
|
Future Electronics | EH Series 2 Position 2.5 mm Through Hole Right Angle Press Fit Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 2094Box |
|
$0.0503 / $0.0619 | Buy Now |
DISTI #
JSTS2B-EH(LF)(SN)
|
Heilind Electronics | Americas - 209677 in Stock |
|
$0.0534 / $0.0683 | Buy Now | |
DISTI #
76862772
|
Verical | Conn Shrouded Header (3 Sides) HDR 2 POS 2.5mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 2273 Package Multiple: 1 | Americas - 48325 |
|
$0.0290 / $0.0322 | Buy Now |
DISTI #
76477763
|
Verical | Conn Shrouded Header (3 Sides) HDR 2 POS 2.5mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 118 Package Multiple: 1 Date Code: 2245 | Americas - 35282 |
|
$0.0522 / $0.0571 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
DISTI #
JSTS2B-EH(LF)(SN)
|
Interstate Connecting Components | 41935 |
|
$0.0534 / $0.0683 | Buy Now | |
DISTI #
C1S404000332859
|
Chip1Stop | Connector Headers and PCB Receptacles pbFree: Yes | 72000 |
|
$0.1770 / $0.2000 | Buy Now |
DISTI #
C1S404000274069
|
Chip1Stop | Connector Headers and PCB Receptacles pbFree: Yes | 35291 |
|
$0.0537 / $0.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S2B-EH(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S2B-EH(LF)(SN)
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | POLARIZED, SHROUDED, SIDE ENTRY | |
Body Breadth | 0.165 inch | |
Body Depth | 0.323 inch | |
Body Length | 0.295 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - reflowed | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S2B-EH(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2B-EH(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1EA-2EP-2.5C | TWO PART BOARD CONNECTOR | Hirose Electric Co Ltd | S2B-EH(LF)(SN) vs DF1EA-2EP-2.5C |
29-11-0022 | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Plug, | Molex | S2B-EH(LF)(SN) vs 29-11-0022 |