-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-S2ATR-ND
|
DigiKey | DIODE SMB 50V 2A 150C Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
366000 In Stock |
|
$0.0452 | Buy Now |
DISTI #
2721-S2ATR-ND
|
DigiKey | DIODE GEN PURP 50V 2A SMB Min Qty: 30 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5940 In Stock |
|
$0.0432 / $0.2017 | Buy Now |
DISTI #
4878-S2A-ND
|
DigiKey | DIODE GEN PURP 50V 2A DO214AA Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0388 | Buy Now |
DISTI #
637-S2A
|
Mouser Electronics | Rectifiers Diode, SMB, 50V, 2A RoHS: Compliant | 5135 |
|
$0.0270 / $0.2000 | Buy Now |
DISTI #
A01:0375_07914681
|
Arrow Electronics | Diode Switching 50V 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Date Code: 2249 | Asia - 12000 |
|
$0.0243 / $0.0389 | Buy Now |
DISTI #
E32:1076_06676724
|
Arrow Electronics | Diode Switching 50V 2A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | Europe - 1186 |
|
$0.0248 / $0.1296 | Buy Now |
|
Onlinecomponents.com | Diode - SMB - 50V - 2A RoHS: Compliant | 366000 Factory Stock |
|
$0.0191 / $0.0308 | Buy Now |
DISTI #
65122054
|
Verical | Diode Switching 50V 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.0243 / $0.0389 | Buy Now |
DISTI #
78440146
|
Verical | Diode Switching 50V 2A 2-Pin SMB T/R Min Qty: 2220 Package Multiple: 10 | Americas - 7870 |
|
$0.0311 / $0.0316 | Buy Now |
DISTI #
66194583
|
Verical | Diode Switching 50V 2A 2-Pin SMB T/R Min Qty: 274 Package Multiple: 1 | Americas - 1096 |
|
$0.0248 / $0.1055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S2A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S2A
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for S2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR2A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | S2A vs FR2A |