Part Details for S2A-13 by Diodes Incorporated
Overview of S2A-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2A-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1092 |
|
RFQ | ||
|
Quest Components | RECTIFIER GPP SMD 50V 1.5A SMB | 216 |
|
$0.0825 / $0.1320 | Buy Now |
|
Quest Components | RECTIFIER GPP SMD 50V 1.5A SMB | 873 |
|
$0.1155 / $0.3850 | Buy Now |
Part Details for S2A-13
S2A-13 CAD Models
S2A-13 Part Data Attributes:
|
S2A-13
Diodes Incorporated
Buy Now
|
Compare Parts:
S2A-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |