Part Details for S29XS256RAABHW300 by Cypress Semiconductor
Overview of S29XS256RAABHW300 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29XS256RAABHW300
S29XS256RAABHW300 CAD Models
S29XS256RAABHW300 Part Data Attributes
|
S29XS256RAABHW300
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29XS256RAABHW300
Cypress Semiconductor
Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PBGA-B44 | |
Length | 7.7 mm | |
Memory Density | 256 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6.2 mm |
Alternate Parts for S29XS256RAABHW300
This table gives cross-reference parts and alternative options found for S29XS256RAABHW300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29XS256RAABHW300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29VS256RABBHW001 | Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | Cypress Semiconductor | S29XS256RAABHW300 vs S29VS256RABBHW001 |
S29XS256RAABHW301 | Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | Cypress Semiconductor | S29XS256RAABHW300 vs S29XS256RAABHW301 |
S29VS256RABBHW300 | Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | Cypress Semiconductor | S29XS256RAABHW300 vs S29VS256RABBHW300 |
S29VS256R0SBHW001 | Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | Cypress Semiconductor | S29XS256RAABHW300 vs S29VS256R0SBHW001 |
S29XS256RAABHW001 | Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | Cypress Semiconductor | S29XS256RAABHW300 vs S29XS256RAABHW001 |
S29XS256RABBHW301 | Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | Cypress Semiconductor | S29XS256RAABHW300 vs S29XS256RABBHW301 |
S29VS256RAABHW301 | Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | Cypress Semiconductor | S29XS256RAABHW300 vs S29VS256RAABHW301 |
S29VS256RAABHW001 | Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | Cypress Semiconductor | S29XS256RAABHW300 vs S29VS256RAABHW001 |
S29VS256RAABHW300 | Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | Cypress Semiconductor | S29XS256RAABHW300 vs S29VS256RAABHW300 |
S29XS256R0SBHW300 | Flash, 16X16, PBGA44, 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | Cypress Semiconductor | S29XS256RAABHW300 vs S29XS256R0SBHW300 |