Part Details for S29WS256POPBAW000 by Spansion
Overview of S29WS256POPBAW000 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29WS256POPBAW000
S29WS256POPBAW000 CAD Models
S29WS256POPBAW000 Part Data Attributes
|
S29WS256POPBAW000
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29WS256POPBAW000
Spansion
Flash, 16MX16, 11.2ns, PBGA84
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Package Description | FBGA, BGA84,10X12,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 11.2 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Sectors/Size | 8,254 | |
Number of Terminals | 84 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA84,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for S29WS256POPBAW000
This table gives cross-reference parts and alternative options found for S29WS256POPBAW000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29WS256POPBAW000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29WS256P0PBAW003 | Flash, 16MX16, 80ns, PBGA84, FBGA-84 | Cypress Semiconductor | S29WS256POPBAW000 vs S29WS256P0PBAW003 |
S29WS256POPBFW003 | Flash, 16MX16, 11.2ns, PBGA84, | Spansion | S29WS256POPBAW000 vs S29WS256POPBFW003 |
S29WS256P0PBAW000 | Flash, 16MX16, 80ns, PBGA84, FBGA-84 | Spansion | S29WS256POPBAW000 vs S29WS256P0PBAW000 |
S29WS256P0PBFW002 | Flash, 16MX16, 80ns, PBGA84, FBGA-84 | Cypress Semiconductor | S29WS256POPBAW000 vs S29WS256P0PBFW002 |
S29WS256POPBFW002 | Flash, 16MX16, 11.2ns, PBGA84, | Spansion | S29WS256POPBAW000 vs S29WS256POPBFW002 |
S29WS256POPBAW003 | Flash, 16MX16, 11.2ns, PBGA84 | Cypress Semiconductor | S29WS256POPBAW000 vs S29WS256POPBAW003 |
S29WS256P0PBFW000 | Flash, 16MX16, 80ns, PBGA84, FBGA-84 | Infineon Technologies AG | S29WS256POPBAW000 vs S29WS256P0PBFW000 |
S29WS256P0PBFW003 | Flash, 16MX16, 80ns, PBGA84, FBGA-84 | Cypress Semiconductor | S29WS256POPBAW000 vs S29WS256P0PBFW003 |
S29WS256P0PBAW002 | Flash, 16MX16, 80ns, PBGA84, FBGA-84 | Spansion | S29WS256POPBAW000 vs S29WS256P0PBAW002 |
S29WS256POPBAW000 | Flash, 16MX16, 11.2ns, PBGA84 | Cypress Semiconductor | S29WS256POPBAW000 vs S29WS256POPBAW000 |